Lumberg Automation Sensor/actuator connector (pre-fab) 631468

Lumberg Brand: Lumberg
The parts, manufactured by Lumberg, are components of an automation and sensor line featuring M8 connectors and sockets, with emphasis on durability and self-locking capabilities.
Description Image Product Buy Pricing (Ex VAT) Length Cross-section (sensor/actuator wiring) IP Rating Misc Attribute 1 Misc Attribute 2 Nominal Voltage Number of Cores Test Voltage Connector 1 Connector 2 Colour Type Contamination level Material Maximum Temperature Min. temperature Nominal Current Seal Type Temperature Range Thread Type
Lumberg 11301-1 Actuator-Sensor Line, M8 Socket, Orange, Self-Locking
Lumberg 11301-1 Actuator-Sensor Line, M8 Socket, Orange, Self-Locking
Standard range
Order code: 12-4230
MPN: 11301-1

Despatched within 4 working days - 29 in stock
1+ £8.44
Price per unit Ex VAT
5m 0.25mm² IP67/IP69 M8-connector, direct / free end RKMV 4-07/5 M 30V 4 0.8 kV/ 60 sec Cable, open end M8 Orange Sensor/actuator connector (pre-fab) 3 PVC +90°C -40°C 4A Screw-on -40 - +90°C M8
Lumberg 11306-1 Automation Line M8 Connector Straight Orange Cable
Lumberg 11306-1 Automation Line M8 Connector Straight Orange Cable
Standard range
Order code: 12-4231
MPN: 11306-1

Despatched within 4 working days - 7 in stock
1+ £5.28
Price per unit Ex VAT
2m 0.34mm² IP65 M12-connector, angled / free end RKMW 3-06/2 M 60V 3 1.5 kV/ 60 sec Cable, open end M8 Orange Sensor/actuator connector (pre-fab) 3 PVC +90°C -40°C 4A Screw-on -40 - +90°C M8


Trustpilot