Lumberg 11306-1 Automation Line M8 Connector Straight Orange Cable

MPN
11306-1
Brand
Lumberg
EAN-13
2050000830716
Order Code
12-4231
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Lumberg Automation's 11306-1 RKMW 3-06/2 M is an actuator-sensor connection line featuring an M8 connector, straight configuration, in orange. It is a pre-fabricated special connector suitable for sensor and actor integration. This product is ideal for automation applications requiring reliable and robust connections.
Connector 1 Cable, open end
Connector 2 M8
Colour Orange
Length 2m
Type Sensor/actuator connector (pre-fab)
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP65
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKMW 3-06/2 M
Nominal Current 4A
Nominal Voltage 60V
Number of Cores 3
Seal Type Screw-on
Temperature Range -40 - +90°C
Test Voltage 1.5 kV/ 60 sec
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot