Lumberg 11301-1 Actuator-Sensor Line, M8 Socket, Orange, Self-Locking

MPN
11301-1
Brand
Lumberg
EAN-13
2050000830709
Order Code
12-4230
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Lumberg Automation's 11301-1 RKMV 4-07/5 M is an actuator-sensor connection line featuring an M8 socket with a straight design and orange colour. This pre-fabricated connector cable is ideal for use in industrial automation systems requiring reliable sensor and actuator connections. With its durable construction, it's suitable for various applications in components and special connectors.
Connector 1 Cable, open end
Connector 2 M8
Colour Orange
Length 5m
Type Sensor/actuator connector (pre-fab)
Contamination level 3
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M8-connector, direct / free end
Misc Attribute 2 RKMV 4-07/5 M
Nominal Current 4A
Nominal Voltage 30V
Number of Cores 4
Seal Type Screw-on
Temperature Range -40 - +90°C
Test Voltage 0.8 kV/ 60 sec
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot