Christmas Opening Hours and Delivery Dates here

Lumberg 11324-1 Automation Line M8 Connector Straight Orange Cable

Order Code:

12-4232

Brand: Lumberg MPN: 11324-1 EAN-13: 2050000830778
Qty Unit Price (Ex VAT)
1+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Lumberg Automation manufactures the RKMWV 3-06/2 M actuator-sensor connection line, featuring an M8 connector in a straight configuration and an orange colour for easy identification. This pre-fabricated sensor/actuator cable is designed for efficient signal transmission in automation systems. It is typically used in industrial environments to connect sensors and actuators seamlessly.
Connector 1 Cable, open end
Connector 2 M8 socket, right angle
Colour Orange
Length 2.00m
Type Sensor/actuator connector (pre-fab)
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
Material PVC
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKMWV 3-06/2 M
Nominal Current 4A
Nominal Voltage 60V
Number of Pins 3
Seal type Screw-on
Temperature Range -40 - +90°C
Test voltage 1.5 kV/ 60 sec
Thread Type M8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot