Lumberg Automation Power Cable Assemblies Sensor/actuator connector 619578

Lumberg Brand: Lumberg
The Lumberg connectors group includes various high-quality automation connectors featuring different plug types, pin configurations, and cable lengths, designed to ensure reliable electrical connections in diverse applications.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Colour Length Cable Diameter IP Rating Cross-section (sensor/actuator wiring) Material Maximum Temperature Min. temperature Misc Attribute Nominal Current Thread Type Connector 2 Type Seal Type
Lumberg 62141 Automation Connector M23 Plug 10m 19 Pins Straight
Lumberg 62141 Automation Connector M23 Plug 10m 19 Pins Straight
Order code: 04-9315
MPN: 62141
1+ £96.98
Price per unit Ex VAT
Plug, straight Black 10m IP67 PUR +80°C -50°C RSUF 19-242/10m NaNA M23 Open cable ends Sensor connector Screw-on
Lumberg 70353 Connector M23 Plug Straight 5m 19 Pins 1pcs
Lumberg 70353 Connector M23 Plug Straight 5m 19 Pins 1pcs
Standard range
Order code: 04-9317
MPN: 70353

Despatched within 4 working days - 3 in stock
1+ £83.46
Price per unit Ex VAT
M23 Black 5m 11.60mm IP67 TPU +80°C -50°C RKUS 19-352/5m NaNA M23 Open cable ends Sensor connector Screw-on
Lumberg 81233 Automation Connector 7/8" Plug 4 Pins 1m Straight
Lumberg 81233 Automation Connector 7/8" Plug 4 Pins 1m Straight
Order code: 04-9319
MPN: 81233
1+ £17.95
Price per unit Ex VAT
7/8" Orange 1m 6.30mm IP68 0.50mm² PVC +90°C -40°C RS 40-02/1m 9A 7/8" Open cable ends Sensor connector Screw-on

Trustpilot