Lumberg 81233 Automation Connector 7/8 Plug 4 Pins 1m Straight

Image Representative of Range

Lumberg 81233 Automation Connector 7/8" Plug 4 Pins 1m Straight

MPN
81233
Brand
Lumberg
EAN-13
4064161286099
Order Code
04-9319
Country of Origin
Czech Republic
View Full Product Range (3)

Discontinued


The Lumberg Automation sensor/actuator connector, model 81233, features a pre-fabricated 7/8 inch straight plug with a 1.00 metre cable and four pins. Manufactured by Lumberg Automation, this connector is designed for efficient connection and disconnection in automation systems. It is typically used in industrial environments for connecting sensors and actuators securely.
Connector 1 7/8"
Connector 2 Open cable ends
Colour Orange
Length 1m
Type Sensor connector
Cable Diameter 6.30mm
Cross-section (sensor/actuator wiring) 0.50mm²
IP Rating IP68
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RS 40-02/1m
Nominal Current 9A
Seal Type Screw-on
Thread Type 7/8"

Trustpilot