Lumberg 62141 Automation Connector M23 Plug 10m 19 Pins Straight

Image Representative of Range

Lumberg 62141 Automation Connector M23 Plug 10m 19 Pins Straight

MPN
62141
Brand
Lumberg
EAN-13
2050006422991
Order Code
04-9315
Country of Origin
Czech Republic
View Full Product Range (3)

Discontinued


The Lumberg Automation 62141 is a pre-fabricated M23 plug sensor/actuator connector featuring 19 pins and a 10.00 m cable length. It is designed for reliable and secure connections in industrial automation applications. Typical uses include connecting sensors and actuators to control systems in factory automation environments.
Connector 1 Plug, straight
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor connector
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -50°C
Misc Attribute RSUF 19-242/10m
Nominal Current NaNA
Seal Type Screw-on
Thread Type M23

Trustpilot