Lumberg 70353 Connector M23 Plug Straight 5m 19 Pins 1pcs

Image Representative of Range

Lumberg 70353 Connector M23 Plug Straight 5m 19 Pins 1pcs

MPN
70353
Brand
Lumberg
EAN-13
2050006423998
Order Code
04-9317
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £83.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Lumberg Automation manufactures the 70353 Sensor/actuator connector featuring an M23 plug, straight design, with 19 pins and a length of 5.00 m. This pre-fabricated connector is suitable for robust automation tasks, ensuring precise signal and power transmission. It is commonly used in industrial settings where reliable connectivity for sensors and actuators is required.
Connector 1 M23
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor connector
Cable Diameter 11.60mm
IP Rating IP67
Material TPU
Maximum Temperature +80°C
Min. temperature -50°C
Misc Attribute RKUS 19-352/5m
Nominal Current NaNA
Seal Type Screw-on
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot