Lumberg Automation Power Cable Assemblies Sensor/actuator cable 619571

Lumberg Brand: Lumberg
Lumberg sensor and actuator cables feature M8 straight connectors with various lengths and pin configurations, catering to diverse industrial connectivity needs.
Description Image Product Buy Pricing (Ex VAT) Length Misc Attribute Connector 1 Connector 2 Colour Type Coding Cross-section (sensor/actuator wiring) Industrial packaging Material Maximum Temperature Min. temperature Nominal Current Seal Type Thread Type
Lumberg 934871013-1 Sensor Cable M8 Straight Connector 2m 5-Pin
Lumberg 934871013-1 Sensor Cable M8 Straight Connector 2m 5-Pin
Order code: 04-9335
MPN: 934871013-1
1+ £8.49
Price per unit Ex VAT
2m RKM 5-507/2m M8 Open cable ends Black Sensor connector B 0.25mm² No PUR +90°C -40°C 3A Screw-on M8
Lumberg 934871014-1 Sensor/Actuator Cable M8 5 Pins 5m Straight Connector
Lumberg 934871014-1 Sensor/Actuator Cable M8 5 Pins 5m Straight Connector
Standard range
Order code: 04-9336
MPN: 934871014-1

Despatched within 4 working days - 2 in stock
1+ £11.82
Price per unit Ex VAT
5m RKM 5-507/5m M8 Open cable ends Black Sensor connector B 0.25mm² No PUR +90°C -40°C 3A Screw-on M8
Lumberg 934871019-1 Sensor/Actuator Cable M8 5-Pin 2m Straight Connector
Lumberg 934871019-1 Sensor/Actuator Cable M8 5-Pin 2m Straight Connector
Order code: 04-9337
MPN: 934871019-1
1+ £10.11
Price per unit Ex VAT
2m RKM 5-506/2m M8 Open cable ends Black Sensor connector B 0.25mm² No PUR +90°C -40°C 3A Screw-on M8

Trustpilot