Lumberg 934871019-1 Sensor/Actuator Cable M8 5-Pin 2m Straight Connector

Image Representative of Range

Lumberg 934871019-1 Sensor/Actuator Cable M8 5-Pin 2m Straight Connector

MPN
934871019-1
Brand
Lumberg
EAN-13
2050005048987
Order Code
04-9337
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Lumberg Automation's sensor/actuator cable, model 934871019-1, features an M8 straight connector and is 2.00 metres in length. This cable, with 5 pins, is ideal for connecting sensors and actuators in industrial automation systems. It provides reliable and efficient connectivity for precise control and data transmission in machinery.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor connector
Coding B
Cross-section (sensor/actuator wiring) 0.25mm²
Industrial packaging No
Material PUR
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RKM 5-506/2m
Nominal Current 3A
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot