Lumberg 934871014-1 Sensor/Actuator Cable M8 5 Pins 5m Straight Connector

Image Representative of Range

Lumberg 934871014-1 Sensor/Actuator Cable M8 5 Pins 5m Straight Connector

MPN
934871014-1
Brand
Lumberg
EAN-13
4064161270258
Order Code
04-9336
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Lumberg Automation manufactures the 934871014-1 sensor/actuator cable, featuring an M8 straight connector with five pins and a length of 5.00 metres. This cable is typically used in industrial automation settings to connect sensors and actuators quickly and reliably. Its robust design ensures dependable performance in demanding environments.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor connector
Coding B
Cross-section (sensor/actuator wiring) 0.25mm²
Industrial packaging No
Material PUR
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RKM 5-507/5m
Nominal Current 3A
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot