Lumberg 934871013-1 Sensor Cable M8 Straight Connector 2m 5-Pin

Image Representative of Range

Lumberg 934871013-1 Sensor Cable M8 Straight Connector 2m 5-Pin

MPN
934871013-1
Brand
Lumberg
EAN-13
4064161270241
Order Code
04-9335
Country of Origin
Czech Republic
View Full Product Range (3)

Discontinued


Lumberg Automation manufactures the 934871013-1 sensor/actuator cable featuring an M8 straight connector. This 2.00 m cable has five pins, suitable for complex wiring in industrial automation systems. Typical applications include connecting sensors and actuators in factory machinery and automation equipment.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor connector
Coding B
Cross-section (sensor/actuator wiring) 0.25mm²
Industrial packaging No
Material PUR
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RKM 5-507/2m
Nominal Current 3A
Seal Type Screw-on
Thread Type M8

Trustpilot