Lumberg Automation Power Cable Assemblies Sensor/actuator cable 619569

Lumberg Brand: Lumberg
Lumberg produces a variety of sensor/actuator cables featuring M12 connectors in different configurations, with options for straight or right-angle plugs and varying cable lengths.
Description Image Product Buy Pricing (Ex VAT) Connector 2 Length Coding Material Misc Attribute Nominal Voltage Seal Type Connector 1 Colour Type Cross-section (sensor/actuator wiring) Maximum Temperature Min. temperature Nominal Current Thread Type
Lumberg 934851081 Sensor/Actuator Cable M12 Plug Straight 2m 5-Pin
Lumberg 934851081 Sensor/Actuator Cable M12 Plug Straight 2m 5-Pin
Standard range
Order code: 04-9330
MPN: 934851081

Despatched within 4 working days - 8 in stock
1+ £46.91
Price per unit Ex VAT
Open cable ends 2m L Copper with nickel alloy RSTS 5L-956/2m 63V Screw-on M12 Black Sensor connector 1.50mm² +125°C -40°C 16A M12
Lumberg 934853083 Sensor/Actuator Cable M12 Plug/Socket 3+PE 10m
Lumberg 934853083 Sensor/Actuator Cable M12 Plug/Socket 3+PE 10m
Order code: 04-9332
MPN: 934853083
1+ £90.48
Price per unit Ex VAT
M12 10m S PUR RSTS 4S-RKTS 4S-700/10m M12 Black Sensor connector 1.50mm² +125°C -40°C 16A M12
Lumberg 934853307 Sensor/Actuator Cable M12 Straight/Right Angle 2m 3+PE
Lumberg 934853307 Sensor/Actuator Cable M12 Straight/Right Angle 2m 3+PE
Order code: 04-9334
MPN: 934853307
1+ £37.36
Price per unit Ex VAT
M12 2m S PUR RST 4S-RKWT 4S-703/2 M SW M12 Black Sensor connector 1.50mm² +125°C -40°C 16A M12

Trustpilot