Christmas Opening Hours and Delivery Dates here
Lumberg 934853083 Sensor/Actuator Cable M12 Plug/Socket 3+PE 10m

Image Representative of Range

Lumberg 934853083 Sensor/Actuator Cable M12 Plug/Socket 3+PE 10m

Order Code:

04-9332

Brand: Lumberg MPN: 934853083 EAN-13: 2050005856612
Qty Unit Price (Ex VAT)
1+ £90.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Lumberg Automation manufactures the Sensor/actuator cable 934853083, featuring an M12 plug and socket with a 10.00 m length. This cable includes three pins plus PE and is typically used to connect sensors and actuators in automation systems. Its robust design ensures reliable connections in industrial environments.
Connector 1 M12 socket, straight
Connector 2 M12 plug, straight
Colour Black
Length 10.00m
Type Sensor connector
Coding S
Cross-section (sensor/actuator wiring) 1.50mm²
Material PUR
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute RSTS 4S-RKTS 4S-700/10 M
Nominal Current 16A
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot