Lumberg 934851081 Sensor/Actuator Cable M12 Plug Straight 2m 5-Pin

MPN
934851081
Brand
Lumberg
EAN-13
4001088069718
Order Code
04-9330
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £46.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Lumberg Automation 934851081 sensor/actuator cable features a straight M12 plug with five pins and a length of 2.00 metres. Manufactured by Lumberg Automation, this robust cable is ideal for connecting sensors and actuators in industrial environments. It is designed to ensure reliable signal transmission and facilitate automation processes.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor connector
Coding L
Cross-section (sensor/actuator wiring) 1.50mm²
Material Copper with nickel alloy
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute RSTS 5L-956/2m
Nominal Current 16A
Nominal Voltage 63V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot