Christmas Opening Hours and Delivery Dates here
Lumberg 934853307 Sensor/Actuator Cable M12 Straight/Right Angle 2m 3+PE

Image Representative of Range

Lumberg 934853307 Sensor/Actuator Cable M12 Straight/Right Angle 2m 3+PE

Order Code:

04-9334

Brand: Lumberg MPN: 934853307 EAN-13: 4064161277981
Qty Unit Price (Ex VAT)
1+ £37.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

Lumberg Automation manufactures the 934853307 sensor/actuator cable, featuring an M12 plug, straight, and a right-angle socket, with a length of 2.00 metres and 3+PE pins. This cable is typically used in industrial automation systems to connect sensors and actuators securely and reliably. The durable construction ensures efficient signal transmission in challenging environments.
Connector 1 M12 plug, straight
Connector 2 M12 socket, right angle
Colour Black
Length 2.00m
Type Sensor connector
Coding S
Cross-section (sensor/actuator wiring) 1.50mm²
Material PUR
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute RST 4S-RKWT 4S-703/2 M SW
Nominal Current 16A
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot