Lumberg 934888040 GDM21F6 Valve Connectors Transparent 1pc

Lumberg 934888040 GDM21F6 Valve Connectors Transparent 1pc

Order Code:

04-9350

Brand: Lumberg MPN: 934888040 EAN-13: 2050005857299

Discontinued


Lumberg Automation manufactures the GDM21F6 series valve connectors, specifically the transparent GDM21F6-V48-10D model, identified by part number 934888040. These square connectors are designed for efficient and reliable connectivity in industrial automation systems. Typically, they are used for interfacing with solenoid valves, pressure sensors, and other control devices.
Type Square connector
Coil Voltage n/a
Connection Open end cable
Connector Type Socket, right angle
Display LED
Factory colour Transparent
IP Rating IP65
Leading Contact (Pe) Yes
max. cross section 1.50mm²
Max. temperature +90°C
Min. cross section 0.25mm²
Min. temperature -25°C
Misc Attribute 1 GDM21F6-V48-10D
Misc Attribute 2 A standard
Number of Pins 3
Standard DIN
Total no. of pins 3 + PE

Trustpilot