Lumberg 934888029 GDM21F6 Valve Connectors Transparent 1pc

Lumberg 934888029 GDM21F6 Valve Connectors Transparent 1pc

Order Code:

04-9345

Brand: Lumberg MPN: 934888029 EAN-13: 2050005857244

Discontinued


The Lumberg Automation GDM21F6-S44-10D is a transparent square connector from the GDM21F6 series, highlighting its clarity and square shape as key features. It is typically used for valve control applications where reliable and clear connectivity is crucial. This product, coded 934888029, is packaged with one piece and offers robust integration with automation systems.
Type Square connector
Coil Voltage n/a
Connection Open end cable
Connector Type Socket, right angle
Display LED
Factory colour Transparent
IP Rating IP65
Leading Contact (Pe) Yes
max. cross section 1.50mm²
Max. temperature +90°C
Min. cross section 0.25mm²
Min. temperature -25°C
Misc Attribute 1 GDM21F6-S44-10D
Misc Attribute 2 A standard
Number of Pins 3
Standard DIN
Total no. of pins 3 + PE

Trustpilot