Lumberg 934851021-1 Sensor/Actuator Cable M12 Plug Straight 2m 5 Pins

Image Representative of Range

Lumberg 934851021-1 Sensor/Actuator Cable M12 Plug Straight 2m 5 Pins

Order Code:

04-9329

Brand: Lumberg MPN: 934851021-1 EAN-13: 4064161270272
Qty Unit Price (Ex VAT)
1+ £28.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Lumberg Automation sensor/actuator cable, model 934851021-1, features a straight M12 plug with five pins and a two-metre length. It is ideal for industrial environments, facilitating reliable connections between sensors and actuators. Common applications include automation systems and machinery requiring precise, secure connectivity.
Connector 1 M12 plug, straight
Connector 2 Cable, open end
Colour Grey
Length 2.00m
Type Sensor connector
Coding K
Cross-section (sensor/actuator wiring) 1.50mm²
Material TPE
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute RST 5K-735/2 M
Nominal Current 16A
Nominal Voltage 630V
Seal type Screw-on
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot