Lumberg Automation Power Cable Assemblies Sensor/actuator cable 619570

Lumberg Brand: Lumberg
Lumberg produces sensor and actuator cables designed for industrial applications, with various configurations such as right angle or straight, different lengths, and multiple pin options.
Description Image Product Buy Pricing (Ex VAT) Colour Length Coding IP Rating Misc Attribute Nominal Voltage Connector 1 Connector 2 Type Cross-section (sensor/actuator wiring) Material Maximum Temperature Min. temperature Nominal Current Seal Type Thread Type
Lumberg 934850076-1 Sensor/Actuator Cable M12 Socket Right Angle 5m 5 Pins
Lumberg 934850076-1 Sensor/Actuator Cable M12 Socket Right Angle 5m 5 Pins
Standard range
Order code: 04-9324
MPN: 934850076-1

Despatched within 4 working days - 2 in stock
1+ £36.78
Price per unit Ex VAT
Black 5m L IP69K RKWT 5L-949/5m 63V M12 Open cable ends Sensor connector 1.50mm² TPE +125°C -40°C 16A Screw-on M12
Lumberg 934851021-1 Sensor/Actuator Cable M12 Plug Straight 2m 5 Pins
Lumberg 934851021-1 Sensor/Actuator Cable M12 Plug Straight 2m 5 Pins
Order code: 04-9329
MPN: 934851021-1
1+ £28.28
Price per unit Ex VAT
Grey 2m K RST 5K-735/2m 630V M12 Open cable ends Sensor connector 1.50mm² TPE +125°C -40°C 16A Screw-on M12

Trustpilot