Lumberg 15.. Series 3.5mm Metal Stereo Jack Plug 3.5mm with Anti-kink Protection

Lumberg Brand: Lumberg
3.5mm metal stereo jack plug and sockets with anti-kink protection.
  • Choice of jack plug or jack sockets
  • 3-Poles
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Mounting Type Switch Type Size Colour Number of pins Shielding Termination
Lumberg 1532 05 Jack Plug 3.5mm Metal with Anti-kink Number of 3 Pole Stereo
Lumberg 1532 05 Jack Plug 3.5mm Metal with Anti-kink Number of 3 Pole Stereo
Standard range
Order code: 54-4750
MPN: 1532 05

Despatched within 4 working days - 73 in stock
1+ £6.85
10+ £5.70
50+ £5.66
Price per unit Ex VAT
Plug Inline No Socket Straight 3.5mm Silver 3 Yes Solder
Lumberg 1502 04 Jack Socket 3.5mm Chassis Mount 3 Pole Stereo
Lumberg 1502 04 Jack Socket 3.5mm Chassis Mount 3 Pole Stereo
Standard range
Order code: 54-4752
MPN: 1502 04

Despatched within 4 working days - 91 in stock
2+ £4.02
10+ £3.81
Price per unit Ex VAT
Socket Chassis Yes Socket Straight 3.5mm Silver 3 Yes Solder

Trustpilot