Lumberg 1532 05 Jack Plug 3.5mm Metal with Anti-kink Number of 3 Pole Stereo

MPN
1532 05
Brand
Lumberg
Order Code
54-4750
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.85
10+ £5.70
50+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

A 3.5mm metal stereo jack plug with anti-kink protection.
  • 3-Pole stereo
  • Cable mounting
Type Socket Straight
Plug / Socket Plug
Size 3.5mm
Colour Silver
Mounting Type Inline
Number of pins 3
Shielding Yes
Switch No
Termination Solder

Reviews

Be the first to submit a review

Trustpilot