Lumberg 1502 04 Jack Socket 3.5mm Chassis Mount 3 Pole Stereo

MPN
1502 04
Brand
Lumberg
Order Code
54-4752
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.02
10+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

A 3.5mm metal stereo jack socket with anti-kink protection.
  • 3-Pole stereo
  • Chassis/PCB mounting
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Silver
Mounting Type Chassis
Number of pins 3
Shielding Yes
Switch Yes
Termination Solder

Reviews

Be the first to submit a review

Trustpilot