Lumberg 11373-1 RKT 5-228/2 M Actuator-Sensor Line, Black, Secure Cap

MPN
11373-1
Brand
Lumberg
EAN-13
2050000830891
Order Code
12-4243
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £10.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Lumberg Automation's 11373-1 RKT 5-228/2 M is a sensor/actuator connector featuring an M8 connector and a direct/free end. This black, pre-fabricated connection cable is ideal for automation technology, ensuring reliable connections in control systems. Typical applications include use in machines requiring efficient and secure signal transmission between sensors and actuators.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Coding A
Contamination level 3
Cross-section (sensor/actuator wiring) 0.5mm²
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M8-connector, direct / free end
Misc Attribute 2 RKT 5-228/2 M
Nominal Current 4A
Nominal Voltage 63V
Number of Cores 5
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot