Lumberg 0322 Series Cable Mount Female DIN Socket IEC 60130-9

Lumberg Brand: Lumberg
A wide range of cable mounting female DIN sockets with threaded joints and solder terminals. Available with or without 360° shielding.
  • Bend relief: No
  • Cable diameter: 4 - 8mm
  • Colour: Silver
  • Connection: Soldering
  • Connector type: DIN connector
  • Connector type: Socket, straight
  • Contact material: Gold plated
  • IP68
  • Leading contact (PE): No
  • PIN image: IEC 60130-9
  • Protection type: IP68
  • Specification: Screw cap
  • Temperature range: -40 to +85°C
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Number of Ways Mounting Type Plug / Socket Gender Mounting Termination Type
Lumberg 0322 03 3 Pin Shielded DIN Female Socket IEC 60130-9 Cable Mount
Lumberg 0322 03 3 Pin Shielded DIN Female Socket IEC 60130-9 Cable Mount
Standard range
Order code: 54-5473
MPN: 0322 03

74 in stock, despatched in 4 working days
1+ £8.32
10+ £8.24
50+ £8.19
Price per unit Ex VAT
3 3 Cable Mount Socket Socket Cable Solder DIN socket
Lumberg 0322 04 4 Pin Shielded DIN Female Socket IEC 60130-9 Cable Mount
Lumberg 0322 04 4 Pin Shielded DIN Female Socket IEC 60130-9 Cable Mount
Standard range
Order code: 54-5474
MPN: 0322 04

75 in stock, despatched in 4 working days
1+ £8.57
10+ £8.52
50+ £8.44
Price per unit Ex VAT
4 4 Cable Mount Socket Socket Cable Solder DIN socket
Lumberg 0322 06 6 Pin Shielded DIN Female Socket IEC 60130-9 Cable Mount
Lumberg 0322 06 6 Pin Shielded DIN Female Socket IEC 60130-9 Cable Mount
Standard range
Order code: 54-5477
MPN: 0322 06

34 in stock, despatched in 4 working days
1+ £9.89
10+ £8.90
Price per unit Ex VAT
6 6 Cable Mount Socket Socket Cable Solder DIN socket
Lumberg 0322 07 7 Pin Shielded DIN Female Socket IEC 60130-9 Cable Mount
Lumberg 0322 07 7 Pin Shielded DIN Female Socket IEC 60130-9 Cable Mount
Standard range
Order code: 54-5478
MPN: 0322 07

75 in stock, despatched in 4 working days
1+ £8.89
10+ £8.82
50+ £8.74
Price per unit Ex VAT
7 7 Cable Mount Socket Socket Cable Solder DIN socket
Lumberg 0322 08 8 Pin Shielded DIN Female Socket IEC 60130-9 Cable Mount
Lumberg 0322 08 8 Pin Shielded DIN Female Socket IEC 60130-9 Cable Mount
Standard range
Order code: 54-5480
MPN: 0322 08

67 in stock, despatched in 4 working days
1+ £9.29
10+ £9.03
50+ £8.95
Price per unit Ex VAT
8 8 Cable Mount Socket Socket Cable Solder DIN socket
Lumberg 0321 04 4 Pin DIN Female Socket IEC 60130-9 Cable Mount
Lumberg 0321 04 4 Pin DIN Female Socket IEC 60130-9 Cable Mount
Standard range
Order code: 54-5484
MPN: 0321 04

10 in stock, despatched in 4 working days
1+ £10.14
10+ £9.11
50+ £8.33
Price per unit Ex VAT
4 4 Cable Mount Socket Socket Cable Solder DIN socket
Lumberg 0321 05-1 5 Pin DIN Female Socket IEC 60130-9 Cable Mount
Lumberg 0321 05-1 5 Pin DIN Female Socket IEC 60130-9 Cable Mount
Standard range
Order code: 54-5486
MPN: 0321 05-1

64 in stock, despatched in 4 working days
1+ £9.93
10+ £9.11
50+ £8.52
Price per unit Ex VAT
5 5 Cable Mount Socket Socket Cable Solder DIN socket
Lumberg 0321 08 8 Pin DIN Female Socket IEC 60130-9 Cable Mount
Lumberg 0321 08 8 Pin DIN Female Socket IEC 60130-9 Cable Mount
Standard range
Order code: 54-5490
MPN: 0321 08

7 in stock, despatched in 4 working days
1+ £11.11
10+ £9.97
50+ £9.32
Price per unit Ex VAT
8 8 Cable Mount Socket Socket Cable Solder DIN socket


Trustpilot