Lumberg 0322 03 3 Pin Shielded DIN Female Socket IEC 60130-9 Cable Mount

Image Representative of Range

Lumberg 0322 03 3 Pin Shielded DIN Female Socket IEC 60130-9 Cable Mount

Order Code:

54-5473

Brand: Lumberg MPN: 0322 03 EAN-13: 2050000773631
Qty Unit Price (Ex VAT)
1+ £8.32
10+ £8.24
50+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
74 in stock, despatched in 4 working days

A cable mounting female DIN socket with threaded joints and solder terminals.
  • 3-Pins
  • 360° shielding
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 3
Gender Socket
Mounting Cable
Number of Ways 3
Termination Solder
Type DIN socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot