Lumberg 0322 08 8 Pin Shielded DIN Female Socket IEC 60130-9 Cable Mount

Image Representative of Range

Lumberg 0322 08 8 Pin Shielded DIN Female Socket IEC 60130-9 Cable Mount

Order Code:

54-5480

Brand: Lumberg MPN: 0322 08 EAN-13: 2050000773709
Qty Was Unit Price (Ex VAT)
1+ £9.99 £9.29
10+ £9.88 £9.03
50+ £9.81 £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
67 in stock, despatched in 4 working days

A cable mounting female DIN socket with threaded joints and solder terminals.
  • 8-Pins
  • 360° shielding
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 8
Gender Socket
Mounting Cable
Number of Ways 8
Termination Solder
Type DIN socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot