Lumberg 0314 Series Front Panel Mount Male DIN Plug Connector IEC 60130-9

Lumberg Brand: Lumberg
A range of front panel mounting male DIN plugs with threaded joints and solder terminals.
  • Colour: Silver
  • Connection: Soldering
  • Connector type: DIN connector
  • Connector type: Plug, vertical mount
  • Contact material: Gold plated
  • IP 68
  • PIN image: IEC 60130-9
  • Protection type: IP68
  • Specification: Screw Cap, Front Mounting
  • Temperature range: -40 to +85°C
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Number of pins Number of Ways Mounting Type Plug / Socket Colour Gender IP Rating Mounting Termination Type
Lumberg 0314 08-1 8 Pin Male DIN Plug IEC 60130-9 Front Panel Mount
Lumberg 0314 08-1 8 Pin Male DIN Plug IEC 60130-9 Front Panel Mount
Standard range
Order code: 54-5261
MPN: 0314 08-1

Despatched within 4 working days - 106 in stock
1+ £6.06
10+ £5.45
50+ £5.37
Price per unit Ex VAT
8 8 8 Panel Plug Silver Plug IP68 Panel Solder DIN plug
Lumberg 0314 03 3 Pin Male DIN Plug IEC 60130-9 Front Panel Mount
Lumberg 0314 03 3 Pin Male DIN Plug IEC 60130-9 Front Panel Mount
Standard range
Order code: 54-5263
MPN: 0314 03

Despatched within 4 working days - 124 in stock
1+ £5.62
10+ £5.06
50+ £4.56
Price per unit Ex VAT
3 3 3 Panel Plug Silver Plug IP68 Panel Solder DIN plug

Trustpilot