Lumberg 0314 08-1 8 Pin Male DIN Plug IEC 60130-9 Front Panel Mount

Image Representative of Range

Lumberg 0314 08-1 8 Pin Male DIN Plug IEC 60130-9 Front Panel Mount

MPN
0314 08-1
Brand
Lumberg
EAN-13
2050000773815
Order Code
54-5261
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.14
10+ £5.54
50+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

A front panel mounting male DIN plug with threaded joints and solder terminals.
  • 8-Pins
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 8
Colour Silver
Gender Plug
IP Rating IP68
Mounting Panel
Number of pins 8
Number of Ways 8
Termination Solder
Type DIN plug

Reviews

Be the first to submit a review

Trustpilot