Lumberg 0314 03 3 Pin Male DIN Plug IEC 60130-9 Front Panel Mount

Image Representative of Range

Lumberg 0314 03 3 Pin Male DIN Plug IEC 60130-9 Front Panel Mount

MPN
0314 03
Brand
Lumberg
EAN-13
2050000773730
Order Code
54-5263
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.73 £5.70
10+ £5.15 £5.12
50+ £4.65 £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

A front panel mounting male DIN plug with threaded joints and solder terminals.
  • 3-Pins
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 3
Colour Silver
Gender Plug
IP Rating IP68
Mounting Panel
Number of pins 3
Number of Ways 3
Termination Solder
Type DIN plug

Reviews

Be the first to submit a review

Trustpilot