LUKAS-ERZETT A38301250401 Abrasive fibre disc 125mm 22mm bore 50 pcs

MPN
A38301250401
Brand
LUKAS-ERZETT
EAN-13
4027497000838
Order Code
19-2683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £29.03 £27.31
10+ £26.03
50+ £25.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A38301250401 is the FIS 125 A 40 Abrasive Fibre Disc, designed for precision sanding and surface finishing tasks. Measuring 125 mm in diameter with a 22 mm bore, each disc is engineered to provide efficient material removal and optimal surface preparation in various industrial contexts. This product, supplied in packs of 50, is compatible with high-speed angle grinders, catering to a range of materials including metals and composites. With its robust construction, the abrasive fibre disc is particularly suitable for applications involving smoothing, deburring, and cleaning in sectors such as automotive manufacturing, metalworking, and construction. The alternate description, 3442996, assists in seamless product identification and procurement within technical inventories.
Type Abrasive fibre disc
Grit Size 40
Quantity 50
Bore Diameter 22mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot