LUKAS-ERZETT A383012503630001 Abrasive fibre disc 125 mm diameter 22 mm bore

MPN
A383012503630001
Brand
LUKAS-ERZETT
EAN-13
4027497604593
Order Code
19-2682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £91.66 £79.08
10+ £76.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LUKAS-ERZETT A383012503630001 is an abrasive fibre disc designed for use in various engineering and industrial applications. With a diameter of 125 mm and a bore of 22 mm, this disc offers a precise fit for compatible tools, ensuring optimal performance. The disc features a ceramic grit size of 36, which provides a robust and efficient surface grinding capability. It is ideally suited for tasks requiring aggressive material removal, such as surface preparation, deburring, and finishing on metals and other resilient materials. Suitable for use with angle grinders, this abrasive fibre disc is an essential component for professionals seeking reliable and consistent results in demanding environments.
Type Abrasive fibre disc
Grit Size 36
Quantity 50
Bore Diameter 22mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot