LUKAS-ERZETT A345212301107015 DiamantFC7 Diamond cutting disc 230x22x7mm

MPN
A345212301107015
Brand
LUKAS-ERZETT
EAN-13
4027497513260
Order Code
19-2676
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LUKAS-ERZETT A345212301107015 presents the DiamantFC7 diamond cutting disc, measuring 230mm in diameter with a 22mm bore and 7mm thickness. This robust diamond cutting disc is engineered to provide precision and durability, making it well-suited for demanding cutting tasks across a range of hard materials, including stone, concrete, and ceramics. Utilising high-quality diamond grains, the disc ensures clean and precise cuts while maintaining a long service life under continuous use. It serves as an essential tool in the construction and renovation industries, especially in operations involving masonry and tile work where precise material separation is critical.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22mm
Product Type Diamond cutting disc
Thickness 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot