LUKAS-ERZETT A33310500801623 Flap disc Diameter 50 mm 10 pcs Sandpaper

MPN
A33310500801623
Brand
LUKAS-ERZETT
EAN-13
4027497337491
Order Code
19-2671
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £36.00
10+ £34.35
50+ £34.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LUKAS-ERZETT A33310500801623 flap disc is a precision-engineered tool consisting of 10 pieces, each with a diameter of 50 mm designed for effective abrasive performance. This product features Mini-SLTG 050 ZK 80 specifications, indicating its use of zirconia alumina abrasive material for enhanced durability and improved cutting efficiency. The flap discs are ideal for surface finishing applications, including deburring, grinding, and blending in metalworking, fabrication, and automotive industries. Known for their reliability and consistent surface quality, these discs are well-suited for engineers requiring precise and sustained abrasive action on metal substrates.
Type Flap disc
Grit Size 80
Quantity 10
Diameter 50mm

Reviews

Be the first to submit a review

Trustpilot