LUKAS-ERZETT A3300030240 Sandpaper Sheet 30mm Grit 240 100 pieces

MPN
A3300030240
Brand
LUKAS-ERZETT
EAN-13
4027497028979
Order Code
19-2668
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    60 150 240
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.56 £28.03
10+ £27.05
50+ £26.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LUKAS-ERZETT A3300030240 is a premium-grade sandpaper sheet, recognised as PSH 030 NK 240, designed for precision surface finishing tasks. This product features a 30mm grit 240 abrasive, ideal for achieving fine material removal in various grinding applications. Each package contains 100 sheets, providing ample supply for extensive usage. Engineered for compatibility with standard grinding equipment, these sandpaper sheets serve as essential grinder accessories, facilitating professional-grade surface preparation and finishing. Common applications include metalworking and woodworking tasks where precise surface smoothing is required.
Type Sandpaper sheet
Grit Size 240
Quantity 100
Diameter 30mm
Dimensions (Ø) 30mm

Reviews

Be the first to submit a review

Trustpilot