LUKAS-ERZETT A27441250401465A Flap disc 125mm 22.23mm Bore 10 pcs

MPN
A27441250401465A
Brand
LUKAS-ERZETT
EAN-13
4027497504060
Order Code
19-2661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £44.57
10+ £43.00
50+ £42.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A27441250401465A is a flap disc featuring a 125 mm diameter and a 22.23 mm bore, distributed in sets of ten. Designed as part of the V2 POWER series, this abrasive tool utilises zirconia alumina grain designated as ZK 40, providing high-performance grinding capabilities suitable for various metalworking applications. The flap disc is a preferred choice for tasks requiring smoothing and polishing of weld seams, deburring edges, and surface preparation across a range of materials such as stainless steel and other alloys. Known for its durability and efficient material removal, this tool is frequently utilised in industries including automotive, construction, and manufacturing, where precision and longevity of abrasive performance are critical.
Type Flap disc
Grit Size 40
Quantity 10
Bore Diameter 22.23mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot