LUKAS-ERZETT A27441250401450 Flap disc 125mm Dia 22.23mm Bore 10pcs

MPN
A27441250401450
Brand
LUKAS-ERZETT
EAN-13
4027497394067
Order Code
19-2660
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £64.60
10+ £62.66
50+ £62.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A27441250401450 is a high-performance flap disc designed for precision grinding and finishing applications. With a diameter of 125mm and a 22.23mm bore, this V2 Power 125 Cer 40 flap disc is engineered for durability and efficient material removal. It is part of the sandpaper, sanding blocks, and pads category and is suitable for use in a range of industrial and engineering contexts, including metal fabrication, automotive bodywork, and shipbuilding. The product is ideal for engineers who require consistent performance in surface preparation tasks, delivering optimal results on various metals including stainless steel. This package contains ten flap discs, ensuring an ample supply for continuous use in demanding environments.
Type Flap disc
Grit Size 40
Quantity 10
Bore Diameter 22.23mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot