LUKAS-ERZETT A27441150401434 Flap disc 115 mm 22.23 mm 10 pcs Sandpaper

MPN
A27441150401434
Brand
LUKAS-ERZETT
EAN-13
4027497395200
Order Code
19-2657
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £51.18 £46.01
10+ £44.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LUKAS-ERZETT A27441150401434 is a durable flap disc designed for versatile sanding and grinding tasks. Manufactured with precision, this 115 mm disc features a 22.23 mm bore size and utilises V2 POWER 115 SIC 40 sandpaper, known for its sharpness and wear resistance. Each package contains ten high-performance discs suitable for use with angle grinders in metal fabrication, woodworking, and automotive bodywork applications. The flap disc structure ensures optimal material removal while maintaining a smooth finish, making it ideal for surface preparation, deburring, and edge rounding. With its robust construction and efficient design, this LUKAS-ERZETT flap disc is an essential tool for professional engineers and craftsmen seeking reliability and high-performance results.
Type Flap disc
Grit Size 40
Quantity 10
Bore Diameter 22.23mm
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot