LUKAS-ERZETT A272712504018 Flap disc 125 mm Sandpaper 10 pcs

MPN
A272712504018
Brand
LUKAS-ERZETT
EAN-13
4027497330430
Order Code
19-2649
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £91.80
10+ £89.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A272712504018 is a flap disc with a diameter of 125 mm, supplied in a pack of 10 pieces. This product, designated as SLTflex 125 ZKS 40, features a robust sandpaper construction optimised for high-performance grinding and finishing tasks. It is particularly well-suited for use in metal fabrication, offering efficient material removal and surface smoothing capabilities. The flap disc's design facilitates the effective sanding of a variety of materials, including ferrous and non-ferrous metals, making it an essential tool for engineers involved in manufacturing, construction, and maintenance.
Type Flap disc
Grit Size 40
Quantity 10
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot