LUKAS-ERZETT A27201250600065 Flap disc 125mm bore 22.23mm pack of 10

MPN
A27201250600065
Brand
LUKAS-ERZETT
EAN-13
4027497388929
Order Code
19-2641
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £52.25 £46.01
10+ £44.39
50+ £44.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LUKAS-ERZETT A27201250600065 is a high-quality flap disc designed for precision sanding and finishing applications. This disc measures 125 mm in diameter with a bore size of 22.23 mm, and it is supplied in a convenient pack of 10 units. The SLTT 125 ZK 60 variant is engineered for durability and efficiency, offering excellent material removal capabilities while ensuring a consistent finish. Typical applications include surface preparation and deburring on various metal surfaces, where reliable performance and precision are paramount. This flap disc is well-suited for professional settings requiring consistent results in demanding environments.
Type Flap disc
Grit Size 60
Quantity 10
Bore Diameter 22.23mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot