LUKAS-ERZETT A27201250400065A Flap disc 125mm Dia 22.23mm Bore 10 pcs

MPN
A27201250400065A
Brand
LUKAS-ERZETT
EAN-13
4027497509560
Order Code
19-2639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £47.60
10+ £45.92
50+ £45.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LUKAS-ERZETT A27201250400065A is a Flap Disc with specifications tailored for precision in abrasive tasks, characterised by a diameter of 125 mm and a bore size of 22.23 mm. Engineered for rigorous applications, this flap disc falls under the category of sandpaper, sanding blocks, and pads, providing a robust solution for metalworking and surface finishing processes. It features high-quality zirconia alumina abrasive, designated as SLTT 125 ZK 40, which ensures optimal material removal and extended lifespan when used on stainless steel, carbon steel, and other alloys. Typically, these flap discs are employed in engineering settings where efficient grinding, deburring, and cleaning of weld seams and edges are required, delivering a consistent finish across industrial manufacturing and metal fabrication environments.
Type Flap disc
Grit Size 40
Quantity 10
Bore Diameter 22.23mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot