LUKAS-ERZETT A27201250400050A Flap disc 125mm 22.23mm bore 10 pack

MPN
A27201250400050A
Brand
LUKAS-ERZETT
EAN-13
4027497504046
Order Code
19-2638
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £68.00
10+ £65.96
50+ £65.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LUKAS-ERZETT A27201250400050A is designed as a flap disc with a diameter of 125 mm and a 22.23 mm bore, and is available in a convenient 10 pack. Featuring SLTT 125 Ceramic 40, this disc exemplifies superior abrasive capabilities, optimised for efficient material removal and surface finishing tasks. As a type of sandpaper-related product within the category of sanding blocks and pads, it is engineered for durability and consistent performance under demanding conditions. This flap disc is commonly employed in metal fabrication, deburring, and weld seam finishing, offering precise and reliable results critical to engineering applications. Additionally, it can enhance productivity in automotive repair and maintenance by delivering a balance of aggression and smooth blending.
Type Flap disc
Grit Size 40
Quantity 10
Bore Diameter 22.23mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot