LUKAS-ERZETT A27201150400065 Flap disc 115mm x 22.23mm 10pcs Sandpaper

MPN
A27201150400065
Brand
LUKAS-ERZETT
EAN-13
4027497388899
Order Code
19-2636
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £40.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A27201150400065 is a flap disc designed for precision abrasive applications, particularly suited to metalworking and fabrication tasks. This specific model, with dimensions of 115mm x 22.23mm, features ZK 40 zirconium abrasive grains, providing efficient material removal and a uniform finish. The disc is constructed to fit standard angle grinders, ensuring compatibility and ease of use in both heavy-duty and light-duty tasks. Engineers often employ this flap disc for deburring, surface blending, and rust removal, making it an essential component in workshops focused on maintaining high-quality finishes on metal surfaces.
Type Flap disc
Grit Size 40
Quantity 10
Bore Diameter 22.23mm
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot