LUKAS-ERZETT A27181250601406 Flap disc 125mm Dia 22.23mm Bore 10 pcs

MPN
A27181250601406
Brand
LUKAS-ERZETT
EAN-13
4027497026487
Order Code
19-2634
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £30.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A27181250601406 is a flap disc designed for efficient material removal and surface preparation in various engineering applications. With a diameter of 125 mm and a bore size of 22.23 mm, this abrasive disc features zirconia alumina (ZK) grains, which provide a high removal rate and long service life. It is part of the SLTR 125 ZK 60 series and fits standard angle grinders, making it suitable for tasks involving metal fabrication, welding preparation, and grinding down weld seams. This disc offers consistent performance across a range of materials, including stainless steel and other non-ferrous metals, ensuring durability and reliability in demanding environments. LUKAS-ERZETT's precise manufacturing process ensures that this flap disc meets the rigorous standards expected in professional applications.
Type Flap disc
Grit Size 60
Quantity 10
Bore Diameter 22.23mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot