LUKAS-ERZETT A27181250361406 Flap disc 125mm Dia 22.23mm bore 10 pcs

MPN
A27181250361406
Brand
LUKAS-ERZETT
EAN-13
4027497026425
Order Code
19-2631
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £33.46 £30.91
10+ £29.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LUKAS-ERZETT A27181250361406 is a high-quality flap disc with a diameter of 125 mm and a bore size of 22.23 mm, available in a set of 10 pieces. Designed for robust sanding applications, this product falls under the category of sandpaper, sanding blocks, and pads. It features exceptional material removal capabilities, thanks to its advanced abrasive composition, making it suitable for a variety of engineering tasks such as deburring, surface blending, and finishing processes on metals and composites. The durable construction of the LUKAS-ERZETT flap disc ensures efficient performance in industrial settings, where precision and reliability are paramount. Ideal for use in fabrication shops, maintenance facilities, and manufacturing plants, it satisfies the demanding requirements of professional engineers and technicians.
Type Flap disc
Grit Size 36
Quantity 10
Bore Diameter 22.23mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot