LUKAS-ERZETT A27151250401406 Flap disc 125mm Bore 22.23mm 10pcs Sandpaper

MPN
A27151250401406
Brand
LUKAS-ERZETT
EAN-13
4027497025985
Order Code
19-2628
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £33.00
10+ £31.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A27151250401406 is a high-quality flap disc specifically designed for use in various industrial and engineering applications. With a diameter of 125 mm and a bore size of 22.23 mm, this disc is engineered to provide efficient material removal and excellent surface finish on metal and other hard surfaces. The abrasive material, classified as ZK 40, ensures durability and maintains its performance over prolonged periods of use. Typically employed in metalworking, fabrication, and surface preparation tasks, this flap disc is an essential tool for professionals seeking precise sanding and polishing results in demanding environments.
Type Flap disc
Grit Size 40
Quantity 10
Bore Diameter 22.23mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot