LUKAS-ERZETT A2403010380800001 SRZY 1038 Sanding sleeve Ceramic Grit 80 10x38m

MPN
A2403010380800001
Brand
LUKAS-ERZETT
EAN-13
4027497608416
Order Code
19-2605
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £64.16 £54.63
10+ £52.99
50+ £52.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A2403010380800001 offers the SRZY 1038 Sanding Sleeve, featuring a ceramic grit of 80, specifically designed for optimal abrasive performance on a variety of surfaces. This sanding sleeve measures 10x38 millimetres and is ideal for use as part of grinding equipment and grinder accessories. Its ceramic grit provides enhanced durability and consistency, making it suitable for precision sanding and shaping tasks in industrial settings. Common applications include metalworking, woodworking, and surface preparation tasks where efficiency and surface finish quality are paramount. This product provides engineers with reliable results when integrated into sandpaper, sanding blocks, and pads configurations.
Type Sanding sleeve
Grit Size 80
Length 38mm
Quantity 50
Diameter 10mm
Dimensions (Ø x L) 10 mm x 38 mm

Reviews

Be the first to submit a review

Trustpilot