LUKAS-ERZETT A240004530050 Sanding sleeve 45x30mm Grit 50 Pack of 50

MPN
A240004530050
Brand
LUKAS-ERZETT
EAN-13
4027497021895
Order Code
19-2595
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £48.89 £43.13
10+ £41.61
50+ £41.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LUKAS-ERZETT A240004530050 is a high-quality sanding sleeve with dimensions of 45x30mm and a grit rating of 50, supplied in a pack of 50. This product is categorised under sandpaper, sanding blocks, and pads, making it a crucial component for precision grinding and surface finishing tasks. It is specifically designed for use with compatible grinding discs and grinder accessories, facilitating efficient material removal and surface preparation in various engineering applications. Commonly employed in metalwork, automotive, and woodworking industries, these sanding sleeves are suitable for tasks requiring consistent abrasion and smooth finishes. Their robust construction ensures durability and performance, making them an essential part of grinding equipment for professionals demanding reliability and quality.
Type Sanding sleeve
Grit Size 50
Length 30mm
Quantity 50
Diameter 45mm
Dimensions (Ø x L) 45 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot