LUKAS-ERZETT A240002220060 Sanding sleeve grit 60 22x20mm 50 pcs

MPN
A240002220060
Brand
LUKAS-ERZETT
EAN-13
4027497021581
Order Code
19-2583
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £24.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A240002220060 is a sanding sleeve designed for precision grinding and finishing tasks, featuring a grit size of 60 and measuring 22x20 mm. This product comes in a set of 50 pieces, capable of providing consistent performance for abrasive applications. As part of the SBZY 02220 NK 60 series, it is engineered for compatibility with various grinding discs and equipment, serving as an essential component in machining, metalworking, and surface preparation activities. Known for its durability and effectiveness, the sanding sleeve is well-suited for use in industries requiring meticulous material removal and surface smoothing operations. It supports engineers and technicians in achieving desired finishes and dimensional accuracy in their projects.
Type Sanding sleeve
Grit Size 60
Length 20mm
Quantity 50
Diameter 22mm
Dimensions (Ø x L) 22 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot