LUKAS-ERZETT A240001530150 Sanding sleeve Grit 150 15mm x 30mm 50 pcs

MPN
A240001530150
Brand
LUKAS-ERZETT
EAN-13
4027497021468
Order Code
19-2579
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £30.56 £28.75
10+ £27.74
50+ £27.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LUKAS-ERZETT A240001530150 is a sanding sleeve that features a grit size of 150 and dimensions of 15mm by 30mm, supplied in packs of 50 pieces. Engineered for precision and durability, this sanding sleeve is designed for use with grinding discs and grinder accessories, enhancing the performance of grinding equipment. It is optimally suited for surface finishing and material removal tasks, providing an efficient solution for applications such as deburring, blending welds, and surface preparation in both industrial and workshop settings. As a component of sandpaper, sanding blocks, and pads, it offers reliable abrasive action for engineers and technicians who demand consistent results.
Type Sanding sleeve
Grit Size 150
Length 30mm
Quantity 50
Diameter 15mm
Dimensions (Ø x L) 15 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot